Surface mount shielded wirewound inductor with 560nH inductance and 10% tolerance. Features a ferrite core, 790mA current rating, and 0.18 Ohm DC resistance. Operates across a -55°C to 125°C temperature range. Tested at 25MHz with a 40 Q-factor and 232MHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-561K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 790mA |
| DC Resistance (DCR) | 180mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 0.105inch |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 232MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-561K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.