Surface mount fixed inductor with 620nH inductance and 3% tolerance, designed for RF applications. Features a shielded wirewound construction with a ferrite core, operating within a -55°C to 125°C temperature range. Delivers a maximum DC current of 770mA with a DC resistance of 190mR. Achieves a Q factor of 40 at 25MHz, with a self-resonant frequency of 200MHz. Packaged in a 1008 case code (2.92mm L x 2.66mm W x 2.41mm H) on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-621H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 620nH |
| Length | 2.92mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-621H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.