Surface mount fixed inductor featuring 0.82µH inductance with a 10% tolerance, tested at 25MHz. This shielded wirewound component utilizes a ferrite core, offering a Q factor of 40 and a maximum DC current rating of 715mA. It boasts a DC resistance of 220mΩ and operates within a temperature range of -55°C to 125°C. The 1008 package size is supplied on tape and reel.
API Delevan S1008R-821K technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 715mA |
| DC Resistance (DCR) | 220mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 0.105inch |
| Max DC Current | 715mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.