
Surface mount fixed inductor featuring 0.91µH inductance with a 10% tolerance, designed for RF applications. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. It handles a maximum DC current of 685mA with a DC resistance of 240mΩ. Operating across a temperature range of -55°C to 125°C, this RoHS compliant inductor is provided in a 1008 case size, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1008R-911K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 2.66mm |
| Height | 0.095inch |
| Inductance | 910nH |
| Lead Free | Lead Free |
| Length | 0.115inch |
| Max DC Current | 685mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | S1008R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 100mg |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1008R-911K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
