
Surface mount fixed inductor featuring 1µH inductance with a 10% tolerance, tested at 7.9MHz. This wirewound component utilizes a ferrite core for RF applications, offering a Q factor of 40 and a maximum DC current rating of 635mA. It has a DC resistance of 400mΩ and operates within a temperature range of -55°C to 125°C. The shielded 1210 case size (3225 metric) is supplied on tape and reel.
Sign in to ask questions about the API Delevan S1210-102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S1210-102K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 635mA |
| DC Resistance (DCR) | 400mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 635mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
