The S1210-102KTR is a shielded fixed inductor from API Delevan, packaged in a 1210 case and available in quantities of 1000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a Q factor of 40 and a tolerance of 10%. It is designed for surface mount technology and is suitable for high-frequency applications.
Sign in to ask questions about the API Delevan S1210-102KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S1210-102KTR technical specifications.
| Package/Case | 1210 |
| Height | 2.57mm |
| Inductance | 1uH |
| Length | 3.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S1210-102KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.