Surface mount shielded wirewound inductor with 120nH inductance and 10% tolerance, tested at 25MHz. Features a 40 Q-factor and 1.062A current rating with 170mR DC resistance. Operates across a -55°C to 125°C temperature range, housed in a 1210 case code (3225 metric).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1210-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.062A |
| DC Resistance (DCR) | 170mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Height - Seated (Max) | 0.101inch |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 0.128inch |
| Max DC Current | 1.062A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 350MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.