Surface mount fixed inductor with 1.5µH inductance and 5% tolerance, featuring a ferrite core for RF applications. This shielded wirewound component offers a Q factor of 40 at 7.9MHz, a maximum DC current of 532mA, and a DC resistance of 570mΩ. Housed in a 1210 (3225 metric) case, it operates from -55°C to 125°C and has a self-resonant frequency of 110MHz.
Sign in to ask questions about the API Delevan S1210-152J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S1210-152J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 570mR |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 1.5uH |
| Length | 3.51mm |
| Max DC Current | 532mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 110MHz |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1210-152J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.