Inductor Kit Shield S1210 185 Pc
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Series | S1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |