Inductor RF Shielded Wirewound 2.2uH 5% 7.9MHz 40Q-Factor Ferrite 0.47A 0.73Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1210R-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.66mm |
| Height | 2.57mm |
| Inductance | 2.2uH |
| Length | 3.51mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | S1210R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1210R-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.