General Purpose Inductor, 0.1uH, 20%, 1 Element, Iron-Core, SMD, 1913,
API Delevan S1812-101M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.8 |
| Tolerance | 20 |
| Package Width | 3.4 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.49 |
| Test Frequency | 25 |
| Self Resonance Frequency | 460 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | S1812 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.