Surface mount fixed inductor featuring 1mH inductance with 1% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core, offers a Q factor of 40 at 790kHz, and has a maximum DC current rating of 60mA. Operating across a temperature range of -55°C to 125°C, it is housed in an 1812 (4532 metric) case with a DC resistance of 55 Ohms. The shielded construction and Tape and Reel packaging are ideal for automated assembly.
API Delevan S1812-105F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1mH |
| Length | 4.8mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.