IND MILS1812-105KTR w/CERTS
API Delevan S1812-105KTR technical specifications.
| Package/Case | 1812 |
| Height | 3.4mm |
| Inductance | 10uH |
| Length | 4.8mm |
| Max DC Current | 60mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.