Surface mount fixed inductor featuring 15µH inductance with a tight 1% tolerance. This wirewound component operates with a 50 Q-factor at 2.5MHz and has a self-resonant frequency of 18MHz. It is constructed with a ferrite core, offers a maximum DC current rating of 301mA, and exhibits a DC resistance of 2.2Ω. The shielded 1812 case code (4.8mm x 3.4mm x 3.4mm) is suitable for surface mounting and operates across a temperature range of -55°C to 125°C.
API Delevan S1812-153F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 15uH |
| Length | 4.8mm |
| Max DC Current | 301mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-153F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.