Surface mount fixed inductor featuring 15µH inductance with a 5% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core, offering a Q factor of 50 at 2.5MHz. It supports a maximum DC current of 301mA and exhibits a DC resistance of 2.2Ω. The shielded construction is housed in an 1812 (4532 metric) case, with operating temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 15uH |
| Length | 4.8mm |
| Max DC Current | 301mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |