Surface mount fixed inductor with 220nH inductance and 1% tolerance, designed for RF applications. Features a shielded, wirewound construction with a ferrite core, offering a Q factor of 25 at 25MHz. This component supports a maximum DC current of 150mA and has a DC resistance of 150mR. Operating temperature range is -55°C to 125°C, housed in an 1812 (4532 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1812-221F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 220nH |
| Length | 4.8mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 310MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-221F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.