Surface mount fixed inductor with 2.2µH inductance and 5% tolerance. Features a shielded, wirewound ferrite core, 40 Q-factor at 7.9MHz, and a maximum DC current of 658mA. Operating temperature range from -55°C to 125°C. Housed in an 1812 case code with 460mΩ DCR and 90MHz self-resonant frequency.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 460mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 2.2uH |
| Length | 4.8mm |
| Max DC Current | 658mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 90MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |