General Purpose Inductor, 0.27uH, 20%, 1 Element, Iron-Core, SMD, 1913,
API Delevan S1812-271M technical specifications.
| Height | 3.4mm |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Length | 4.53mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 280MHz |
| Shielding | Shielded |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.