Surface mount shielded wirewound inductor with 330nH inductance and 1% tolerance. Features a 25MHz test frequency, 25 Q-factor, and 240MHz self-resonant frequency. Designed for RF applications with a maximum DC current of 220mA and a DC resistance of 220mR. Housed in an 1812 case code, this component operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1812-331F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 330nH |
| Length | 4.8mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 240MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-331F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.