General Purpose Inductor, 0.47uH, 20%, 1 Element, Iron-Core, SMD, 1913,
API Delevan S1812-471M technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 802mA |
| DC Resistance (DCR) | 310mR |
| Height - Seated (Max) | 0.134inch |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 205MHz |
| Series | S1812 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Not Compliant |
No datasheet is available for this part.