Surface mount fixed inductor featuring 4.7µH inductance with a tight 1% tolerance. Designed for RF applications, this shielded wirewound component operates with a Q factor of 40 at 7.9MHz and has a maximum DC current rating of 471mA. The ferrite core contributes to its performance, with a DC resistance of 900mΩ. Housed in an 1812 case code, it offers a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 4.7uH |
| Length | 4.8mm |
| Max DC Current | 471mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |