Surface mount fixed inductor featuring 6.8µH inductance with a 3% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 40 at 7.9MHz, a maximum DC current of 408mA, and a DC resistance of 1.2Ω. Encased in an 1812 (4532 metric) package, it operates within a temperature range of -55°C to 125°C. The shielded construction and 32MHz self-resonant frequency make it suitable for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1812-682H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 6.8uH |
| Length | 4.8mm |
| Max DC Current | 408mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 32MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-682H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.