This is a general purpose inductor with a nominal inductance of 0.82uH and a DC resistance of 0.53 Ohm. It is designed for use in RF applications and has a maximum rated current of 614mA. The inductor operates over a temperature range of -55 to 125C and has a self resonance frequency of 155MHz. It is shielded and has a minimum quality factor of 40 at the nominal inductance.
API Delevan S1812-821M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.8 |
| Tolerance | 20 |
| Package Width | 3.4 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.53 |
| Rated Current-Max | 0.614 |
| Test Frequency | 25 |
| Self Resonance Frequency | 155 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.