Surface mount fixed inductor featuring 1µH inductance with 1% tolerance, designed for RF applications. This shielded wirewound component utilizes a ferrite core, offering a Q factor of 40 at 7.9MHz and a self-resonant frequency of 160MHz. It supports a maximum DC current of 755mA with a DC resistance of 350mΩ. Housed in an 1812 (4532 metric) case, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1812R-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1uH |
| Length | 4.8mm |
| Max DC Current | 755mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.