Surface mount, shielded wirewound fixed inductor with 220nH inductance and 10% tolerance. Features a ferrite core, 150mR DC resistance, and a maximum DC current of 150mA. Operating temperature range is -55°C to 125°C. Designed for RF applications with a Q factor of 25 at 25MHz and a self-resonant frequency of 310MHz. Packaged in an 1812 case code, tape and reel, with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |