Surface mount fixed inductor featuring 2.7µH inductance with a tight 1% tolerance. This wirewound ferrite core component offers a Q factor of 40 at 7.9MHz and a maximum DC current rating of 638mA. Designed for surface mounting in an 1812 case code, it operates across a wide temperature range of -55°C to 125°C with a low DCR of 490mR. The shielded construction and tape and reel packaging make it suitable for automated assembly.
API Delevan S1812R-272F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 490mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 2.7uH |
| Length | 4.8mm |
| Max DC Current | 638mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 67MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-272F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.