Surface mount fixed inductor featuring 0.56µH inductance with a 3% tolerance, tested at 25MHz. This wirewound component offers a Q factor of 25 and a maximum DC current of 370mA, with a DC resistance of 370mΩ. Encased in an 1812 (4.53x3.4mm) package, it operates across a temperature range of -55°C to 125°C and is shielded for RF applications. The ferrite core and tape and reel packaging (500 units) make it suitable for automated assembly.
API Delevan S1812R-561H technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 370mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 560nH |
| Length | 4.8mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 185MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-561H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.