Surface mount fixed inductor featuring 5.6µH inductance and 5% tolerance. This shielded wirewound component utilizes a ferrite core, offering a Q factor of 40 at 7.9MHz and a self-resonant frequency of 40MHz. It supports a maximum DC current of 447mA with a DC resistance of 1Ω. The 1812 case code (4.8mm L x 3.4mm W x 3.4mm H) is suitable for surface mounting and operates within a temperature range of -55°C to 125°C.
API Delevan S1812R-562J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 5.6uH |
| Length | 4.8mm |
| Max DC Current | 447mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.