Surface mount, shielded wirewound inductor offering 56µH inductance with a 10% tolerance. Features a ferrite core, 235mA current rating, and 3.6Ω DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 50 at 2.5MHz. Packaged in 1812 case code for tape and reel deployment.
Sign in to ask questions about the API Delevan S1812R-563K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S1812R-563K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 235mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 235mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-563K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.