Surface mount fixed inductor featuring 6.8µH inductance with a tight 2% tolerance. This wirewound component utilizes a ferrite core for RF applications, offering a Q factor of 40 at 7.9MHz. Designed for demanding environments, it operates from -55°C to 125°C and handles a maximum DC current of 408mA with a DCR of 1.2Ω. The shielded 1812 case code (4.8mm x 3.4mm x 3.4mm) ensures minimal electromagnetic interference, and it is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S1812R-682G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 6.8uH |
| Length | 4.8mm |
| Max DC Current | 408mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-682G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.