The S3483-1R5M is a fixed inductor from API Delevan with a core material of ferrite and a tolerance of 20%. It has a maximum DC current rating of 2.85mA and an inductance of 1.5uH. The inductor is packaged in a 3030 SMD/SMT package and is available in quantities of 1000. It is not RoHS compliant.
API Delevan S3483-1R5M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 7.6mm |
| Height | 3.5mm |
| Inductance | 1.5uH |
| Length | 7.2mm |
| Max DC Current | 2.85mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S3483-1R5M to view detailed technical specifications.
No datasheet is available for this part.