Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.26A 0.035Ohm DCR T/R
API Delevan S3483-3R3M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 7.6mm |
| Height | 3.5mm |
| Inductance | 3.3uH |
| Length | 7.2mm |
| Max DC Current | 2.26mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S3483-3R3M to view detailed technical specifications.
No datasheet is available for this part.