This 68uH ferrite fixed inductor has a tolerance of 20% and a maximum DC current of 500mA. It is packaged in tape and reel format and features a surface mount termination. The inductor measures 7.2mm in length, 7.2mm in width, and 3.5mm in height, with a depth of 7.6mm. It is not RoHS compliant.
API Delevan S3483-680M technical specifications.
| Core Material | Ferrite |
| Depth | 7.6mm |
| Height | 3.5mm |
| Inductance | 68uH |
| Length | 7.2mm |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S3483-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.