Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.76A 0.055Ohm DCR T/R
API Delevan S3483-6R8M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 7.6mm |
| Height | 0.138inch |
| Inductance | 6.8uH |
| Length | 0.299inch |
| Max DC Current | 1.76mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S3483-6R8M to view detailed technical specifications.
No datasheet is available for this part.