
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.1A 0.025Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S3483R-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Depth | 7.6mm |
| Height | 3.5mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max DC Current | 2.66mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1mA |
| Series | S3483R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S3483R-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
