Surface mount fixed inductor featuring 15mH inductance with a 10% tolerance, tested at 79kHz. This shielded wirewound component utilizes a ferrite core and offers a Q factor of 30. It operates within a -55°C to 125°C temperature range, with a maximum DC current of 48mA and a saturation current of 8mA. The component has a DC resistance of 157 Ohms and a self-resonant frequency of 600kHz. Dimensions are 13.21mm (L) x 6.35mm (W) x 5.84mm (H).
API Delevan S4924-156K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 157R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 15mH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 8mA |
| Self Resonant Frequency | 600kHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-156K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.