This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 110mA and operates within a temperature range of -55°C to 125°C. The inductor exhibits a Q factor of 50 and a self resonant frequency of 2.6MHz.
API Delevan S4924-185J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 29.9R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1.8mH |
| Length | 13.21mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 24mA |
| Self Resonant Frequency | 2.6MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-185J to view detailed technical specifications.
No datasheet is available for this part.