This surface mount ferrite inductor features a nonstandard package with a core material of ferrite. The inductor has a DC resistance of 308 ohms and an inductance of 27 millihenries. It operates over a temperature range of -55°C to 125°C and is suitable for use in surface mount applications. The inductor is shielded and has a self resonant frequency of 400 kilohertz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S4924-276H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 308R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 27mH |
| Length | 13.21mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 7mA |
| Self Resonant Frequency | 400kHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 79kHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-276H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.