Surface mount, shielded wirewound fixed inductor with 27mH inductance and 10% tolerance. Features a ferrite core, 308 Ohm DC resistance, and a maximum DC current of 35mA. Operates across a temperature range of -55°C to 125°C, with a Q factor of 27 at 79kHz. Dimensions are 13.21mm (L) x 6.35mm (W) x 5.84mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S4924-276K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 308R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 27mH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 7mA |
| Self Resonant Frequency | 400kHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-276K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.