This surface mount ferrite inductor has a DC resistance of 1.93 ohms and an inductance of 39 microhenries. It can handle a maximum DC current of 397 milliamperes and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a self-resonant frequency of 29 megahertz. It is available in a nonstandard package and is packaged on a tape and reel.
API Delevan S4924-393J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.93R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 39uH |
| Length | 13.21mm |
| Max DC Current | 397mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 150mA |
| Self Resonant Frequency | 29MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-393J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.