
Surface mount, shielded wirewound inductor with 68µH inductance and 10% tolerance. Features a ferrite core, 50 Q-factor at 2.5MHz, and a maximum DC current of 355mA. DC resistance is 2.7 Ohms, with a saturation current of 122mA. Operating temperature range is -55°C to 125°C. Dimensions are 13.21mm length, 6.35mm width, and 5.84mm height.
Sign in to ask questions about the API Delevan S4924-683K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan S4924-683K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 122mA |
| Self Resonant Frequency | 21MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-683K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.