The S4924R-125H is a general purpose inductor with a nominal inductance of 1200nH and a minimum quality factor of 50. It has a dual ended terminal placement and is shielded. The inductor is rated for a maximum current of 0.12A and has a DC resistance of 22.1 ohms. It is designed for use in RF applications and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan S4924R-125H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 3 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 22.1 |
| Rated Current-Max | 0.12 |
| Self Resonance Frequency | 3 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan S4924R-125H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.