The SP1008-102J is a shielded wirewound surface mount inductor with a case size of 1008 and a tolerance of 5%. It has a maximum DC current of 0.705A and a maximum DC resistance of 0.228 ohms. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
API Delevan SP1008-102J technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.92 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.41 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.705A |
| Max DC Resistance | 0.228Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |