The SP1008-102K is a ferrite shielded inductor with a DC resistance of 228 milliohms and an inductance of 1 microhenry. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for surface mount applications and is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
API Delevan SP1008-102K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 228mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1uH |
| Max DC Current | 705mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SP1008 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |