Inductor Power Shielded Wirewound 10uH 3% 100KHz Ferrite 0.258A 1.7Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
API Delevan SP1008-103H technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.92 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.41 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.258A |
| Max DC Resistance | 1.7Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |