The SP1008-122K is a shielded ferrite inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 252 milliohms and an inductance of 1.2 microhenries. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
API Delevan SP1008-122K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 252mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1.2uH |
| Max DC Current | 671mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SP1008 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1008-122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.