The SP1008-123K is a shielded ferrite inductor with a nominal inductance of 12uH and a tolerance of 10%. It has a maximum DC current rating of 246mA and an operating temperature range of -55°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel for surface mount applications.
API Delevan SP1008-123K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.87R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 12uH |
| Max DC Current | 246mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SP1008 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SP1008-123K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.