This surface mount inductor features a wirewound construction with a ferrite core and shielded protection. It has a case size of 1008 and measures 2.92mm in length, 2.66mm in depth, and 2.41mm in height. The inductor has a nominal inductance of 0.27uH and a tolerance of 3%. It can handle a maximum DC current of 1.07A and has a maximum DC resistance of 0.099. The inductor operates within a temperature range of -55 to 125C.
API Delevan SP1008-271H technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.92 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.41 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.07A |
| Max DC Resistance | 0.099Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1008-271H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.