
This shielded ferrite wirewound inductor has a case size of 1008 and measures 2.92mm in length, 2.66mm in depth, and 2.41mm in height. It features a surface mount package with 2 terminals and a maximum DC current of 465mA. The inductor has a tolerance of 3% and an inductance of 3.3uH, with a maximum DC resistance of 0.527R. It operates within a temperature range of -55C to 125C and is suitable for use in shielded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan SP1008-332H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan SP1008-332H technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.92 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.41 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.465A |
| Max DC Resistance | 0.527Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1008-332H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.