
This 33uH shielded ferrite wirewound fixed inductor from API Delevan features a surface mount package with a case size of 1008. It has a maximum DC current rating of 0.152A and a maximum DC resistance of 4.9 ohms. The inductor operates within a temperature range of -55°C to 125°C and has a tolerance of 3%. It is suitable for use in various applications where a shielded ferrite wirewound inductor is required.
API Delevan SP1008-333H technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.92 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.41 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.152A |
| Max DC Resistance | 4.9Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan SP1008-333H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.